Arrow Electronic Components Online
FT234XDR|FTDI|simage
FT234XDR|FTDI|limage
USB Interface ICs

FT234XD-R

Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to Basic UART IC
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    3
  • Maximum Operating Frequency (MHz)
    12.02
  • Protocols Supported
    USB 2.0
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage (V)
    1.62|2.97
  • Maximum Operating Supply Voltage (V)
    3.63|5.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Typical Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources