USB Interface ICs
FT232RNQ-REEL
Full Speed/High Speed USB to Basic UART IC USB 2.0 T/R 32-Pin QFN EP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB to Basic UART IC
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
480
Maximum Operating Frequency (MHz)
12.02
Protocols Supported
USB 2.0
Interface Type
UART/USB
Minimum Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
5.25
Typical Supply Current (mA)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

