Arrow Electronic Components Online
FT232RNLTUBE|FTDI|simage
FT232RNLTUBE|FTDI|limage
USB Interface ICs

FT232RNL-TUBE

Full Speed/High Speed USB to Basic UART IC USB 2.0 Tube 28-Pin SSOP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to Basic UART IC
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Maximum Operating Frequency (MHz)
    12.02
  • Protocols Supported
    USB 2.0
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Supply Current (mA)
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources