Arrow Electronic Components Online
FT231XQR|FTDI|simage
FT231XQR|FTDI|limage
Universal Asynchronous Receiver Transmitter- UARTs

FT231XQ-R

USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP T/R

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Transmit FIFO (byte)
    512
  • Receive FIFO (byte)
    512
  • Maximum Data Rate
    3MBd
  • Transmitter and Receiver FIFO Counter
    No
  • Standard Supported
    RS-232|RS-422|RS-485
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    8.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    No
  • False Start Bit Detection
    No
  • Automatic Software Flow Control
    No
  • Supplier Temperature Grade
    Extended
  • Automatic Hardware Flow Control
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources