USB Interface ICs
FT201XQ-R
Full Speed USB to I2C Interface USB 1.1/USB 2.0 5V T/R 16-Pin QFN EP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
USB to I2C Interface
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Operating Frequency (MHz)
12.02
Protocols Supported
USB 1.1/USB 2.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

