Arrow Electronic Components Online
FSM8JH|TE|simage
FSM8JH|TE|limage
Switch Tactile

FSM8JH

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 500000Cycles 1.6N Thru-Hole Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    500000
  • Operating Force (N)
    1.6
  • Actuator Color
    Black
  • Actuator Length (mm)
    5.9
  • Number of Rows
    2
  • Row Spacing (mm)
    6.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    4.5
  • Base Material
    Nylon 66
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    5.99
  • Body Depth (mm)
    5.99
  • Body Height (mm)
    3.6
  • Product Length (mm)
    5.99
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    9.5
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
  • Base/Housing Material
    Nylon 66/N/A

Documentation and Resources

Datasheets
Design resources