Arrow Electronic Components Online
FSD8516L|PANDUIT|simage
FSD8516L|PANDUIT|limage
Connector Terminals

FSD85-16-L

Ferrules Terminal 4AWG Copper Yellow 29mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Packaging
    Bag
  • Product Length (mm)
    29
  • Product Depth (mm)
    12
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources