Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MOSFET
Configuration
Hex
Number of Phases
Three
Protection Type
Under Voltage
Maximum Drain-Source Voltage (V)
500
Maximum Continuous Drain Current (A)
1.5
Maximum Isolation Voltage (Vrms)
1500
Maximum Power Dissipation (W)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel

