Arrow Electronic Components Online
FSB50250AT|ONSEMI|simage
FSB50250AT|ONSEMI|limage
Intelligent Power Modules - IPMs

FSB50250AT

IPM MOSFET 500V 1.2A 23-Pin SPM5G Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Power Dissipation (W)
    13.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3(Max) mm
  • Package Width
    12 mm
  • Package Length
    29 mm
  • PCB changed
    23
  • Supplier Package
    SPM5G
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources