Arrow Electronic Components Online
FSA832L10X|ONSEMI|simage
FSA832L10X|ONSEMI|limage
USB Interface ICs

FSA832L10X

High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin UQFN EP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FSA832L10X
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 High Speed Signal Conditioner
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Data Rate (Mbps)
    480
  • Protocols Supported
    USB 2.0
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1.6
  • Package Length
    2.1
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources