Arrow Electronic Components Online
FSA553UCX|ONSEMI|simage
FSA553UCX|ONSEMI|limage
Analog Switch Multiplexers

FSA553UCX

Analog Switch Dual SPST T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.5
  • Maximum Single Supply Voltage (V)
    3
  • Maximum High Level Output Current (mA)
    350
  • Maximum On Resistance (Ohm)
    0.8
  • Maximum On Resistance Range (Ohm)
    <1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources