IGBT Modules
FS75R17W2E4PB11BPSA1
Trans IGBT Module N-CH 1700V 45A 33-Pin Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Channel Type
N
Configuration
Hex
Typical Collector-Emitter Saturation Voltage (V)
1.95
Maximum Collector-Emitter Voltage (V)
1700
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
45
Maximum Gate Emitter Leakage Current (uA)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Screw
Package Height
12
Package Width
56.7
Package Length
62.8
PCB changed
33
Pin Count
33

