Arrow Electronic Components Online
FS714002GXTP|ONSEMI|simage
FS714002GXTP|ONSEMI|limage
Clock Generators and Synthesizers

FS7140-02G-XTP

Clock Generator MHz to 80MHz-IN 300MHz-OUT 16-Pin SSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    Up to 80
  • Maximum Output Frequency (MHz)
    300
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    Crystal
  • Output Logic Level
    CMOS|PECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    5.3
  • Package Length
    6.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources