Arrow Electronic Components Online
FS50R06W1E3B11BOMA1|INFINEON|simage
FS50R06W1E3B11BOMA1|INFINEON|limage
IGBT Modules

FS50R06W1E3B11BOMA1

Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-2 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.45
  • Maximum Collector-Emitter Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    205
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    70
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    12 mm
  • Package Width
    33.8 mm
  • Package Length
    62.8 mm
  • PCB changed
    21
  • Supplier Package
    EASY1B-2
  • Pin Count
    21

Documentation and Resources

Datasheets
Design resources