Arrow Electronic Components Online
FS450R12OE4BOSA1|INFINEON|simage
FS450R12OE4BOSA1|INFINEON|limage
IGBT Modules

FS450R12OE4BOSA1

Trans IGBT Module N-CH 1200V 660A 2250W 29-Pin ECONOPP-2 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.75
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Power Dissipation (mW)
    2250
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    660
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    152
  • Package Length
    164.6
  • PCB changed
    29
  • Supplier Package
    ECONOPP-2
  • Pin Count
    29

Documentation and Resources

Datasheets
Design resources