Arrow Electronic Components Online
FS300R12N3E7BPSA1|INFINEON|simage
FS300R12N3E7BPSA1|INFINEON|limage
IGBT Modules

FS300R12N3E7BPSA1

Trans IGBT Module N-CH 1200V 300A 41-Pin Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    300
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17 mm
  • Package Width
    62.5 mm
  • Package Length
    122 mm
  • PCB changed
    41
  • Pin Count
    41

Documentation and Resources

Datasheets
Design resources