Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
FS24500
Automotive
Unknown
PPAP
Unknown
Transformer Type
Split Pack Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
1000|500
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
12|24
High Potential
2500Vrms
Power Rating
12VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Packaging
Carton
Product Length (mm)
47.6
Product Height (mm)
36.5
Product Depth (mm)
39.7

