Power Transformers
FS20-120-C2-B
Power Transformer 4200Vrms 2.5VA 8 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Class 2 Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2X120
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
2X10
High Potential
4200Vrms
Power Rating
2.5VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
DIP
Packaging
Carton
Product Length (mm)
35.51
Product Height (mm)
32
Product Depth (mm)
30.51

