Arrow Electronic Components Online
FS15626FLORENCE3RIPZ90|LEDIL|simage
FS15626FLORENCE3RIPZ90|LEDIL|limage
Optical Lenses

FS15626_FLORENCE-3R-IP-Z90

Rectangular Optical Lens Clear Polycarbonate/Silicone Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate/Silicone
  • Packaging
    Box
  • Product Height (mm)
    6.87

Documentation and Resources

Datasheets
Design resources