Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Hex
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
6
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
20
Operating Junction Temperature (°C)
-40 to 175
Maximum Continuous Drain Current (A)
50
Maximum Drain-Source Resistance (mOhm)
11.7(Typ)@18V
Typical Gate Charge @ Vgs (nC)
200@18V
Typical Input Capacitance @ Vds (pF)
6050@800V
Typical Fall Time (ns)
34
Typical Rise Time (ns)
15
Typical Turn-Off Delay Time (ns)
114
Typical Turn-On Delay Time (ns)
58
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tray
Mounting
Screw
Package Height
12 mm
Package Width
56.7 mm
Package Length
62.8 mm
PCB changed
38
Pin Count
38

