Connector Telephone and Telecom
FRJAE438
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Insulation Resistance (MOhm)
500
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Product Style
Single
Product Length (mm)
14.6
Product Depth (mm)
18.67
Product Height (mm)
12.95
Mounting
Through Hole

