Arrow Electronic Components Online
FRDMMCXC444|NXP|simage
FRDMMCXC444|NXP|limage
Embedded System Development Boards and Kits

FRDM-MCXC444

MCX C444 Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MCX C444
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • Display Interface
    RGB
  • Display Type
    LED
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources