Embedded System Development Boards and Kits
FRDM-KL27Z
MKL27Z64VLH4 Microcontroller Development Board 0.032768MHz/32MHz/40MHz/48MHz CPU 16KB RAM 16KB/64KB Flash/ROM
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
MKL27Z64VLH4
Supported Device Technology
Microcontroller
RAM Size
16KB
Program Memory Size
16KB/64KB
Program Memory Type
Flash/ROM
USB
2
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash/ROM
Daughter Cards
Yes

