Arrow Electronic Components Online
FRDMKE06Z|NXP|simage
FRDMKE06Z|NXP|limage
Embedded System Development Boards and Kits

FRDM-KE06Z

MKE06Z128VLK4 Microcontroller Development Platform 48MHz CPU 16KB RAM 128KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Platform
  • Supported Device
    MKE06Z128VLK4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • CAN
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources