Arrow Electronic Components Online
FRDMGD3000EVB|NXP|simage
FRDMGD3000EVB|NXP|limage
Power Management Development Boards and Kits

FRDM-GD3000EVB

GD3000 Motion Motor Control Evaluation Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    5VDC to 48VDC
  • Supported Device
    GD3000
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources