Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC
Maximum Current Rating (A)
20
Maximum Voltage Rating
40VDC
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tray
Product Weight (g)
100
Product Length (mm)
60.6
Product Depth (mm)
39.52
Product Height (mm)
12.7

