You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FPF2C8P2NL07A|ONSEMI|simage
FPF2C8P2NL07A|ONSEMI|limage
IGBT Modules

FPF2C8P2NL07A

Trans IGBT Module N-CH 650V 50A 174W 34-Pin HPM Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.65
  • Maximum Collector-Emitter Voltage (V)
    650
  • Maximum Power Dissipation (mW)
    174
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    50
  • Maximum Gate Emitter Leakage Current (uA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    12 mm
  • Package Width
    53 mm
  • Package Length
    56.7 mm
  • PCB changed
    34
  • Supplier Package
    HPM
  • Pin Count
    34

Documentation and Resources

Datasheets
Design resources