Arrow Electronic Components Online
FP15R12W1T4PBPSA1|INFINEON|simage
FP15R12W1T4PBPSA1|INFINEON|limage
IGBT Modules

FP15R12W1T4PBPSA1

Module with fast Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC/pre-applied Thermal Interface Material

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    12
  • Package Width
    33.8
  • Package Length
    62.8
  • PCB changed
    23
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources