Arrow Electronic Components Online
FP15R12KE3GBOSA1|INFINEON|limage
FP15R12KE3GBOSA1|INFINEON|simage
IGBT Modules

FP15R12KE3GBOSA1

Trans IGBT Module N-CH 1200V 25A 105W 24-Pin ECONO2-5 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    FP15R12KE3GBOSA1
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Power Dissipation (mW)
    105
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    25
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    45
  • Package Length
    107.5
  • PCB changed
    24
  • Supplier Package
    ECONO2-5
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources