Arrow Electronic Components Online
FP15897HB2X2MXSWWW|LEDIL|simage
FP15897HB2X2MXSWWW|LEDIL|limage
Optical Lenses

FP15897_HB-2X2MXS-WWW

Round Optical Lens Black Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    4
  • Lens Shape Type
    Round
  • Product Height (mm)
    11.5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources