Arrow Electronic Components Online
FP13030LISA2MCLIP|LEDIL|simage
FP13030LISA2MCLIP|LEDIL|limage
Optical Lenses

FP13030_LISA2-M-CLIP

Round Optical Lens Black PMMA/Polycarbonate Clips/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA/Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    9.9
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    6.8
  • Mounting
    Clips/Glue

Documentation and Resources

Datasheets
Design resources