Arrow Electronic Components Online
FP11SPC1B1TP02|CKCOMP|simage
FP11SPC1B1TP02|CKCOMP|limage
Switch Push Button

FP11SPC1B1TP02

Switch Push Button OFF Mom SPST Round Plunger 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    OFF Mom
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.3
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Base
  • Seal Description
    Epoxy
  • Base Material
    Polyphenylene Sulfide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tray
  • Product Length (mm)
    7
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources