Arrow Electronic Components Online
FP1007R3-R15-R|EATON|simage
FP1007R3-R15-R|EATON|limage
Inductor Surface Mount

FP1007R3-R15-R

Inductor Power Shielded Wirewound 0.15uH/0.108uH 10% 100KHz Ferrite 61A 0.00031Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.15u(OCL)/0.108u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    61
  • Maximum Saturation Current (A)
    76
  • Maximum DC Resistance (Ohm)
    0.00031(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources