Arrow Electronic Components Online
FOLC12002SQLC|SAMTEC|simage
FOLC12002SQLC|SAMTEC|limage
Connector Headers and PCB Receptacles

FOLC-120-02-S-Q-LC

Conn Socket Strip SKT 80 POS 0.64mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    80
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    27.95
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    4.52
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources