Transistor and Photovoltaic Output Photocouplers
FODM8801CR2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.8
Maximum Collector-Emitter Voltage (V)
75
Maximum Current Transfer Ratio (%)
400
Standard
DIN|EN|IEC|UL|VDE
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.35
Maximum Forward Current (mA)
20
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
200
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
5
Typical Fall Time (us)
5.5
Mounting
Surface Mount
Package Height
2.03
Package Width
4.4
Package Length
2.5
PCB changed
4
Standard Package Name
SO
Supplier Package
MFP
Pin Count
4
Lead Shape
Gull-wing

