Triac and SCR Output Photocouplers
FODM3012R2-NF098
Optocoupler Triac AC-OUT 1-CH 250V 4-Pin Mini-Flat T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
VDE|UL|EN|DIN
Output Device
Triac
Output Type
AC
Minimum Isolation Voltage (Vrms)
3750
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
250
Maximum Reverse Voltage (V)
3
Typical Critical Rate of Rise of Off-State Voltage (V/us)
10
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
5(Max)
Maximum Continuous Output Current (mA)
70
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max) mm
Package Width
4.6(Max) mm
Package Length
4.15(Max) mm
PCB changed
4
Standard Package Name
SO
Supplier Package
Mini-Flat
Pin Count
4
Lead Shape
Gull-wing

