Transistor and Photovoltaic Output Photocouplers
FODM1007R2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.6
Maximum Current Transfer Ratio (%)
160
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.4
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Collector-Emitter Voltage (V)
70
Minimum Current Transfer Ratio (%)
80
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
5.7
Typical Fall Time (us)
8.5
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
7.8(Max)
Package Length
4.1(Max)
PCB changed
4
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
4

