Arrow Electronic Components Online
FOD8384|ONSEMI|simage
FOD8384|ONSEMI|limage
IGBT and MOSFET Gate Driver Photocouplers

FOD8384

Optocoupler Drive Push-Pull 1-CH 30V 1500V 5-Pin SOIC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    35(Typ)
  • Maximum Fall Time (ns)
    25(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    210
  • Maximum Propagation Delay Time (tPHL) (ns)
    210
  • Maximum Pulse Width Distortion (ns)
    65
  • Output Type
    Push-Pull
  • Maximum Peak Output Current (A)
    3
  • Minimum Forward Voltage (V)
    1.1
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Working Insulation Voltage (Vp)
    1414
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.55 mm
  • Package Width
    8.8 mm
  • Package Length
    3.65 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources