Arrow Electronic Components Online
FOD8343T|ONSEMI|simage
FOD8343T|ONSEMI|limage
IGBT and MOSFET Gate Driver Photocouplers

FOD8343T

Optocoupler Drive Push-Pull 1-CH 30V 6-Pin SOIC W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    50
  • Maximum Rise Time (ns)
    24(Typ)
  • Maximum Fall Time (ns)
    24(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    210
  • Maximum Propagation Delay Time (tPHL) (ns)
    210
  • Maximum Pulse Width Distortion (ns)
    65
  • Output Type
    Push-Pull
  • Maximum Peak Output Current (A)
    4
  • Minimum Forward Current (mA)
    10
  • Maximum Forward Current (mA)
    16
  • Minimum Forward Voltage (V)
    1.1
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Working Insulation Voltage (Vp)
    891
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    6.81
  • Package Length
    4.5
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources