IGBT and MOSFET Gate Driver Photocouplers
FOD8321R2
Optocoupler Drive Push-Pull 30V 5-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Maximum Rise Time (ns)
60(Typ)
Maximum Fall Time (ns)
60(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
500
Maximum Propagation Delay Time (tPHL) (ns)
500
Maximum Pulse Width Distortion (ns)
300
Output Type
Push-Pull
Minimum Forward Voltage (V)
1.1
Maximum Forward Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.55
Package Width
8.8
Package Length
3.65
PCB changed
5
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
5
Lead Shape
Gull-wing

