IGBT and MOSFET Gate Driver Photocouplers
FOD8318R2
Optocoupler Drive 30V 1500V 16-Pin SOIC W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Minimum Isolation Voltage (Vrms)
4243
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
25(Typ)
Maximum Fall Time (ns)
25(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
250
Maximum Propagation Delay Time (tPHL) (ns)
250
Maximum Pulse Width Distortion (ns)
300
Maximum Peak Output Current (A)
2.5
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
30
Maximum Working Insulation Voltage (Vp)
1414
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35 mm
Package Width
7.5 mm
Package Length
10.3 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

