Arrow Electronic Components Online
FOD8314R2|ONSEMI|simage
FOD8314R2|ONSEMI|limage
IGBT and MOSFET Gate Driver Photocouplers

FOD8314R2

OPTOISO 5KV GATE DRIVER 6SOP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPHL) (ns)
    500
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    6.81
  • Package Length
    4.5
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources