Arrow Electronic Components Online
FOD8012AR2|ONSEMI|simage
FOD8012AR2|ONSEMI|limage
IGBT and MOSFET Gate Driver Photocouplers

FOD8012AR2

Optocoupler Drive Push-Pull 2-CH 3.6V/5.5V 1000V 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    15Mbps
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Common Mode Rejection (kV/us)
    20
  • Maximum Rise Time (ns)
    6.5(Typ)
  • Maximum Fall Time (ns)
    6.5(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    60
  • Maximum Propagation Delay Time (tPHL) (ns)
    60
  • Maximum Pulse Width Distortion (ns)
    15
  • Output Type
    Push-Pull
  • Maximum Peak Output Current (A)
    10
  • Common Mode Voltage (V)
    1000
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.43(Max)
  • Package Width
    4.16(Max)
  • Package Length
    5.13(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources