Arrow Electronic Components Online
FOD2741ATV|ONSEMI|simage
FOD2741ATV|ONSEMI|limage
Optocouplers

FOD2741ATV

Optically Isolated Amplifier

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Isolation Voltage (V)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Current Transfer Ratio (%)
    200
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3.94(Max) mm
  • Package Width
    6.86(Max) mm
  • Package Length
    9.91(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources