Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
12.6
Output Power (W)
600
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Line Regulation
0.17%
Load Regulation
6%
Maximum Input Current (A)
14(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
89.5(Typ)
Configurable
No
Input Connector Type
IEC 320
Power Indicator
Yes
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Rack
Package Height
40.6
Package Width
83.8
Package Length
298.2

