Arrow Electronic Components Online
FNP3001048G|BELPOWER|simage
FNP3001048G|BELPOWER|limage
AC to DC Power Supplies

FNP300-1048G

AC/DC Power Supply Dual-OUT 48V/12V 6.25A/0.7A 310W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    48|12
  • Output Current (A)
    6.25|0.7
  • Output Power (W)
    310
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.5%
  • Load Regulation
    5%
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    88(Min)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Output Connector Type
    Floppy Connector Female
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1000
  • Mounting
    Rack
  • Package Height
    40.1
  • Package Width
    101.6
  • Package Length
    215.9

Documentation and Resources

Datasheets
Design resources