AC to DC Power Supplies
FNP1500-48G
AC/DC Power Supply Dual-OUT 48V/12V 32.2A/1A 1512W
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
48|12
Output Current (A)
32.2|1
Output Power (W)
1512
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Line Regulation
0.5%
Load Regulation
49.44V|0.4V(Typ)
Maximum Input Current (A)
20(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.5
Efficiency (%)
90(Typ)
Input Connector Type
IEC 320 C19
Power Indicator
Yes
Ripple and Noise
480mV(Max)|120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Rack
Package Height
40.5
Package Width
141.2
Package Length
279.4

