Arrow Electronic Components Online
FNB35060T|ONSEMI|simage
FNB35060T|ONSEMI|limage
Intelligent Power Modules - IPMs

FNB35060T

IPM IGBT 600V 50A 27-Pin SPMPA Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.65
  • Maximum Continuous DC Collector Current (A)
    50
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Collector-Emitter Cut-Off Current (mA)
    5
  • Maximum Power Dissipation (W)
    367
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.7(Max) mm
  • Package Width
    27(Max) mm
  • Package Length
    44.2(Max) mm
  • PCB changed
    27
  • Supplier Package
    SPMPA
  • Pin Count
    27

Documentation and Resources

Datasheets
Design resources