Arrow Electronic Components Online
FNA40560|ONSEMI|simage
FNA40560|ONSEMI|limage
Intelligent Power Modules - IPMs

FNA40560

IPM IGBT 600V 5A 26-Pin SPMAA-A Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    1.8
  • Maximum Continuous DC Collector Current (A)
    5
  • Maximum Isolation Voltage (Vrms)
    2000
  • Maximum Collector-Emitter Cut-Off Current (mA)
    1
  • Maximum Power Dissipation (W)
    29
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.8(Max) mm
  • Package Width
    23.5(Max) mm
  • Package Length
    39.5(Max) mm
  • PCB changed
    26
  • Supplier Package
    SPMAA-A
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources