Arrow Electronic Components Online
FNA25012A|ONSEMI|simage
FNA25012A|ONSEMI|limage
Intelligent Power Modules - IPMs

FNA25012A

1200 V Motion SPM 2 Series

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Temperature/Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Typical Collector-Emitter Saturation Voltage (V)
    2.2
  • Maximum Continuous DC Collector Current (A)
    50
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Collector-Emitter Cut-Off Current (mA)
    1
  • Maximum Power Dissipation (W)
    347
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.1(Max)
  • Package Width
    33.5(Max)
  • Package Length
    80.5(Max)
  • PCB changed
    34
  • Supplier Package
    SPMCA-A
  • Pin Count
    34

Documentation and Resources

Datasheets
Design resources